
BAS40S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS40S_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40S_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40S_R1_00001 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 100 | 1,05830 Kč | 105,83 Kč |
| 500 | 0,76558 Kč | 382,79 Kč |
| 1 000 | 0,66984 Kč | 669,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70679 Kč | 2 120,37 Kč |
| 6 000 | 0,53860 Kč | 3 231,60 Kč |
| 9 000 | 0,36033 Kč | 3 242,97 Kč |
| 15 000 | 0,35775 Kč | 5 366,25 Kč |
| 21 000 | 0,35621 Kč | 7 480,41 Kč |
| 30 000 | 0,35468 Kč | 10 640,40 Kč |
| 75 000 | 0,33175 Kč | 24 881,25 Kč |
| 150 000 | 0,32296 Kč | 48 444,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

