Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS40-04,215 | |
|---|---|
DigiKey Part Number | 1727-2892-2-ND - Tape & Reel (TR) 1727-2892-1-ND - Cut Tape (CT) 1727-2892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04,215 |
Description | DIODE ARR SCHOTTKY 40V TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-04,215 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q100 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 120mA (DC) | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-04LT1G | onsemi | 692 165 | BAS40-04LT1GOSCT-ND | 0,16000 Kč | Direct |
| BAS40-04-7 | Diodes Incorporated | 0 | BAS40-04DITR-ND | 0,17134 Kč | Similar |
| BAS40-04-7-F | Diodes Incorporated | 0 | BAS40-04FDICT-ND | 0,20000 Kč | Similar |
| BAS40-04-AQ | Diotec Semiconductor | 0 | 4878-BAS40-04-AQTR-ND | 0,04007 Kč | Similar |
| BAS40-04LT1 | onsemi | 0 | BAS40-04LT1OSTR-ND | 0,13753 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,35700 Kč | 23,57 Kč |
| 100 | 1,45360 Kč | 145,36 Kč |
| 500 | 1,05654 Kč | 528,27 Kč |
| 1 000 | 0,92744 Kč | 927,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76241 Kč | 2 287,23 Kč |
| 6 000 | 0,67899 Kč | 4 073,94 Kč |
| 9 000 | 0,63642 Kč | 5 727,78 Kč |
| 15 000 | 0,58850 Kč | 8 827,50 Kč |
| 21 000 | 0,56009 Kč | 11 761,89 Kč |
| 30 000 | 0,53246 Kč | 15 973,80 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |













