
BAT6404E6433HTMA1 | |
|---|---|
DigiKey Part Number | 448-BAT6404E6433HTMA1TR-ND - Tape & Reel (TR) 448-BAT6404E6433HTMA1CT-ND - Cut Tape (CT) 448-BAT6404E6433HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT6404E6433HTMA1 |
Description | DIODE ARR SCHOTT 40V 250MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 5 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Last Time Buy | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 250mA | Supplier Device Package PG-SOT23 |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT6404E6327HTSA1 | Infineon Technologies | 0 | BAT6404E6327HTSA1CT-ND | 0,39000 Kč | Parametric Equivalent |
| 1PS70SB44,115 | Nexperia USA Inc. | 795 | 1727-1965-1-ND | 0,23000 Kč | Similar |
| BAS40-04,215 | Nexperia USA Inc. | 0 | 1727-2892-1-ND | 0,16000 Kč | Similar |
| BAS40-04,235 | Nexperia USA Inc. | 44 | 1727-6376-1-ND | 0,16000 Kč | Similar |
| BAS40-04LT1G | onsemi | 692 165 | BAS40-04LT1GOSCT-ND | 0,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 100 | 3,68100 Kč | 368,10 Kč |
| 500 | 2,73248 Kč | 1 366,24 Kč |
| 1 000 | 2,42529 Kč | 2 425,29 Kč |
| 2 000 | 2,16658 Kč | 4 333,16 Kč |
| 5 000 | 1,88584 Kč | 9 429,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,71211 Kč | 17 121,10 Kč |
| 20 000 | 1,56593 Kč | 31 318,60 Kč |
| 30 000 | 1,49143 Kč | 44 742,90 Kč |
| 50 000 | 1,40770 Kč | 70 385,00 Kč |
| 70 000 | 1,35812 Kč | 95 068,40 Kč |
| 100 000 | 1,30994 Kč | 130 994,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


