Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT6404E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT6404E6327HTSA1TR-ND - Tape & Reel (TR) BAT6404E6327HTSA1CT-ND - Cut Tape (CT) BAT6404E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT6404E6327HTSA1 |
Description | DIODE ARR SCHOTT 40V 250MA SOT23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 5 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 250mA | Supplier Device Package PG-SOT23 |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS70SB44,115 | Nexperia USA Inc. | 1 295 | 1727-1965-1-ND | 5,67000 Kč | Similar |
| BAS40-04 | Diotec Semiconductor | 33 095 | 4878-BAS40-04CT-ND | 4,20000 Kč | Similar |
| BAS40-04,215 | Nexperia USA Inc. | 0 | 1727-2892-1-ND | 3,99000 Kč | Similar |
| BAS40-04,235 | Nexperia USA Inc. | 44 | 1727-6376-1-ND | 3,99000 Kč | Similar |
| BAS40-04-E3-08 | Vishay General Semiconductor - Diodes Division | 12 350 | BAS40-04-E3-08CT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,23160 Kč | 323,16 Kč |
| 500 | 2,38790 Kč | 1 193,95 Kč |
| 1 000 | 2,11534 Kč | 2 115,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76768 Kč | 5 303,04 Kč |
| 6 000 | 1,59221 Kč | 9 553,26 Kč |
| 9 000 | 1,50271 Kč | 13 524,39 Kč |
| 15 000 | 1,40209 Kč | 21 031,35 Kč |
| 21 000 | 1,34248 Kč | 28 192,08 Kč |
| 30 000 | 1,28452 Kč | 38 535,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |












