


TLE42502GHTSA1 | |
|---|---|
DigiKey Part Number | TLE42502GHTSA1TR-ND - Tape & Reel (TR) TLE42502GHTSA1CT-ND - Cut Tape (CT) TLE42502GHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42502GHTSA1 |
Description | IC REG LIN POS ADJ 50MA SCT595-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA PG-SCT595-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42502GHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | 48dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,28840 Kč | 282,21 Kč |
| 100 | 9,90480 Kč | 990,48 Kč |
| 250 | 9,24500 Kč | 2 311,25 Kč |
| 500 | 8,84730 Kč | 4 423,65 Kč |
| 1 000 | 8,52015 Kč | 8 520,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,11531 Kč | 24 345,93 Kč |
| 6 000 | 7,91737 Kč | 47 504,22 Kč |
| 9 000 | 7,81826 Kč | 70 364,34 Kč |
| 15 000 | 7,70838 Kč | 115 625,70 Kč |
| 21 000 | 7,64422 Kč | 160 528,62 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |






