
ECS-3961-100-AU-TR | |
|---|---|
DigiKey Part Number | XC1898TR-ND - Tape & Reel (TR) XC1898CT-ND - Cut Tape (CT) XC1898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3961-100-AU-TR |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3961-100-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,72500 Kč | 287,25 Kč |
| 25 | 27,17160 Kč | 679,29 Kč |
| 50 | 26,04600 Kč | 1 302,30 Kč |
| 100 | 24,96870 Kč | 2 496,87 Kč |
| 250 | 23,61184 Kč | 5 902,96 Kč |
| 500 | 22,63584 Kč | 11 317,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,70038 Kč | 21 700,38 Kč |
| 2 000 | 20,80440 Kč | 41 608,80 Kč |
| 3 000 | 20,29772 Kč | 60 893,16 Kč |
| 5 000 | 19,67727 Kč | 98 386,35 Kč |
| 7 000 | 19,27922 Kč | 134 954,54 Kč |
| 10 000 | 18,86635 Kč | 188 663,50 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |







