Similar

BSC0504NSIATMA1 | |
|---|---|
DigiKey Part Number | BSC0504NSIATMA1TR-ND - Tape & Reel (TR) BSC0504NSIATMA1CT-ND - Cut Tape (CT) BSC0504NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0504NSIATMA1 |
Description | MOSFET N-CH 30V 21A/72A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 72A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0504NSIATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 960 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1E240GNTB | Rohm Semiconductor | 9 358 | RS1E240GNTBCT-ND | 30,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 100 | 14,23660 Kč | 1 423,66 Kč |
| 500 | 11,09618 Kč | 5 548,09 Kč |
| 1 000 | 10,08492 Kč | 10 084,92 Kč |
| 2 000 | 9,23408 Kč | 18 468,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,31340 Kč | 41 567,00 Kč |
| 10 000 | 7,74452 Kč | 77 445,20 Kč |
| 15 000 | 7,45481 Kč | 111 822,15 Kč |
| 25 000 | 7,12942 Kč | 178 235,50 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |



















