
SM4000 | |
|---|---|
DigiKey Part Number | 4878-SM4000TR-ND - Tape & Reel (TR) 4878-SM4000CT-ND - Cut Tape (CT) 4878-SM4000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4000 |
Description | DIODE STANDARD 4000V 1A DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 4000 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM4000 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 4000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 4000 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4000 | Diotec Semiconductor | 0 | 4878-SM4000CT-ND | 307,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 100 | 8,49580 Kč | 849,58 Kč |
| 500 | 6,52618 Kč | 3 263,09 Kč |
| 1 000 | 5,89141 Kč | 5 891,41 Kč |
| 2 000 | 5,35722 Kč | 10 714,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,77885 Kč | 23 894,25 Kč |
| 10 000 | 4,42138 Kč | 44 213,80 Kč |
| 15 000 | 4,23926 Kč | 63 588,90 Kč |
| 25 000 | 4,03470 Kč | 100 867,50 Kč |
| 35 000 | 3,91359 Kč | 136 975,65 Kč |
| 50 000 | 3,79593 Kč | 189 796,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |






