
SM4000 | |
|---|---|
DigiKey Part Number | 2330-SM4000-ND |
Manufacturer | |
Manufacturer Product Number | SM4000 |
Description | SENSOR FLOW LIQ 5 ~ 3000 MLPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 5 ~ 3000 mLPM Male, 1/4", 0.25" (6.35mm) BSPP Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SM4000 Models |
Category | Voltage - Input 18V ~ 30V |
Manufacturer ifm efector, inc. | Port Size Male, 1/4", 0.25" (6.35mm) BSPP |
Packaging Box | Switch Function/Rating 4mA ~ 20mA, Pulse |
Part Status Active | Material - Body Stainless Steel |
Sensing Range 5 ~ 3000 mLPM | Operating Temperature -10°C ~ 60°C |
Flow Sensor Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 743,91000 Kč | 16 743,91 Kč |
| Unit Price without VAT: | 16 743,91000 Kč |
|---|---|
| Unit Price with VAT: | 20 260,13110 Kč |


