Direct
Direct
Similar
Similar
Similar
Similar



SZMM3Z15VT1G | |
|---|---|
DigiKey Part Number | SZMM3Z15VT1GOSTR-ND - Tape & Reel (TR) SZMM3Z15VT1GOSCT-ND - Cut Tape (CT) SZMM3Z15VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z15VT1G |
Description | DIODE ZENER 15V 300MW SOD323 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z15VT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9702S-7 | Diodes Incorporated | 0 | DDZ9702SDICT-ND | 0,36000 Kč | Direct |
| MMSZ5245BS-7-F | Diodes Incorporated | 8 | MMSZ5245BS-FDICT-ND | 0,21000 Kč | Direct |
| BZT52-C15S-AU_R1_000A1 | Panjit International Inc. | 4 668 | 3757-BZT52-C15S-AU_R1_000A1CT-ND | 0,11000 Kč | Similar |
| CMDZ15L TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ15LTRPBFREECT-ND | 0,00000 Kč | Similar |
| CMDZ5245B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5245BBKPBFREE-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29300 Kč | 229,30 Kč |
| 500 | 1,68656 Kč | 843,28 Kč |
| 1 000 | 1,48960 Kč | 1 489,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14670 Kč | 3 440,10 Kč |
| 6 000 | 1,02936 Kč | 6 176,16 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |













