
SQ3457EV-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ3457EV-T1_GE3TR-ND - Tape & Reel (TR) SQ3457EV-T1_GE3CT-ND - Cut Tape (CT) SQ3457EV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3457EV-T1_GE3 |
Description | MOSFET P-CHANNEL 30V 6.8A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 705 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 5W (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ3457EV-T1_BE3 | Vishay Siliconix | 1 953 | 742-SQ3457EV-T1_BE3CT-ND | 22,11000 Kč | Direct |
| SQ3457CEV-T1_GE3 | Vishay Siliconix | 0 | 742-SQ3457CEV-T1_GE3CT-ND | 13,76000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,78700 Kč | 147,87 Kč |
| 100 | 9,67900 Kč | 967,90 Kč |
| 500 | 7,47836 Kč | 3 739,18 Kč |
| 1 000 | 6,76907 Kč | 6 769,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,86790 Kč | 17 603,70 Kč |
| 6 000 | 5,41416 Kč | 32 484,96 Kč |
| 9 000 | 5,18303 Kč | 46 647,27 Kč |
| 15 000 | 4,92333 Kč | 73 849,95 Kč |
| 21 000 | 4,76958 Kč | 100 161,18 Kč |
| 30 000 | 4,62016 Kč | 138 604,80 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |











