Parametric Equivalent
Parametric Equivalent

SQ3457CEV-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ3457CEV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3457CEV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3457CEV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3457CEV-T1_GE3 |
Description | MOSFET P-CHANNEL 30V 6.8A 6TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 705 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 65mOhm @ 6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ3457EV-T1_BE3 | Vishay Siliconix | 1 953 | 742-SQ3457EV-T1_BE3CT-ND | 22,11000 Kč | Parametric Equivalent |
| SQ3457EV-T1_GE3 | Vishay Siliconix | 7 573 | SQ3457EV-T1_GE3CT-ND | 23,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,50900 Kč | 85,09 Kč |
| 100 | 5,43490 Kč | 543,49 Kč |
| 500 | 4,10854 Kč | 2 054,27 Kč |
| 1 000 | 3,68100 Kč | 3 681,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13681 Kč | 9 410,43 Kč |
| 6 000 | 2,86263 Kč | 17 175,78 Kč |
| 9 000 | 2,72287 Kč | 24 505,83 Kč |
| 15 000 | 2,56580 Kč | 38 487,00 Kč |
| 21 000 | 2,47278 Kč | 51 928,38 Kč |
| 30 000 | 2,38238 Kč | 71 471,40 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |


