


MMSZ5245BS-7-F | |
|---|---|
DigiKey Part Number | MMSZ5245BS-FDITR-ND - Tape & Reel (TR) MMSZ5245BS-FDICT-ND - Cut Tape (CT) MMSZ5245BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245BS-7-F |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5245BS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,21000 Kč | 22,10 Kč |
| 100 | 1,03150 Kč | 103,15 Kč |
| 500 | 1,01040 Kč | 505,20 Kč |
| 1 000 | 0,98935 Kč | 989,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94725 Kč | 2 841,75 Kč |
| 6 000 | 0,92831 Kč | 5 569,86 Kč |
| 9 000 | 0,69311 Kč | 6 237,99 Kč |
| 15 000 | 0,55256 Kč | 8 288,40 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |







