BZX384B15-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35511 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 28 613
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet
Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B15-HE3-08

DigiKey Part Number
112-BZX384B15-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384B15-HE3-08CT-ND - Cut Tape (CT)
112-BZX384B15-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B15-HE3-08
Description
DIODE ZENER 15V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B15-HE3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types