BZX384C15-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,32215 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C15-HE3-08

DigiKey Part Number
112-BZX384C15-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384C15-HE3-08CT-ND - Cut Tape (CT)
112-BZX384C15-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C15-HE3-08
Description
DIODE ZENER 15V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C15-HE3-08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384C15-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384C15-HE3_A08TR-ND1,32215 KčMFR Recommended
BZT52C15S-7-FDiodes Incorporated0BZT52C15S-FDICT-ND5,25000 KčSimilar
BZT52C15SQ-7-FDiodes Incorporated031-BZT52C15SQ-7-FCT-ND5,67000 KčSimilar
DDZ9702S-7Diodes Incorporated0DDZ9702SDICT-ND8,82000 KčSimilar
MM3Z15VT1Gonsemi0MM3Z15VT1GOSCT-ND3,36000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types