Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMDZ5245B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5245BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMDZ5245B BK PBFREE |
Description | DIODE ZENER 15V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B15,115 | Nexperia USA Inc. | 0 | 1727-BZX384-B15,115CT-ND | 3,75000 Kč | Similar |
| BZX384-C15,115 | Nexperia USA Inc. | 0 | 1727-BZX384-C15,115CT-ND | 3,34000 Kč | Similar |
| BZX384B15-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B15-E3-08GICT-ND | 8,76000 Kč | Similar |
| BZX384B15-E3-18 | Vishay General Semiconductor - Diodes Division | 495 | 112-BZX384B15-E3-18CT-ND | 8,76000 Kč | Similar |
| BZX384B15-G3-08 | Vishay General Semiconductor - Diodes Division | 14 | BZX384B15-G3-08GICT-ND | 7,93000 Kč | Similar |



