
BZX384C15-E3-18 | |
|---|---|
DigiKey Part Number | BZX384C15-E3-18GITR-ND - Tape & Reel (TR) BZX384C15-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX384C15-E3-18 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,15180 Kč | 315,18 Kč |
| 500 | 2,33960 Kč | 1 169,80 Kč |
| 1 000 | 2,07649 Kč | 2 076,49 Kč |
| 2 000 | 1,85455 Kč | 3 709,10 Kč |
| 5 000 | 1,61399 Kč | 8 069,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,46509 Kč | 14 650,90 Kč |
| 20 000 | 1,33979 Kč | 26 795,80 Kč |
| 30 000 | 1,27594 Kč | 38 278,20 Kč |
| 50 000 | 1,20418 Kč | 60 209,00 Kč |
| 70 000 | 1,16169 Kč | 81 318,30 Kč |
| 100 000 | 1,12039 Kč | 112 039,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |







