
BZX384B15-G3-08 | |
|---|---|
DigiKey Part Number | BZX384B15-G3-08GITR-ND - Tape & Reel (TR) BZX384B15-G3-08GICT-ND - Cut Tape (CT) BZX384B15-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B15-G3-08 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,58900 Kč | 25,89 Kč |
| 100 | 1,24200 Kč | 124,20 Kč |
| 500 | 1,22090 Kč | 610,45 Kč |
| 1 000 | 1,19985 Kč | 1 199,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13873 Kč | 3 416,19 Kč |
| 6 000 | 1,02201 Kč | 6 132,06 Kč |
| 9 000 | 0,96248 Kč | 8 662,32 Kč |
| 15 000 | 0,65255 Kč | 9 788,25 Kč |
| 21 000 | 0,64992 Kč | 13 648,32 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


