
LTC7890RUJM#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7890RUJM#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7890RUJM#TRPBF |
Description | IC REG LIN 100V DUAL SYNC BUCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7890RUJM#TRPBF Models |
Category | Mounting Type Surface Mount, Wettable Flank |
Manufacturer Analog Devices Inc. | Package / Case 40-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 40-QFN (6x6) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 112,27235 Kč | 224 544,70 Kč |
| Unit Price without VAT: | 112,27235 Kč |
|---|---|
| Unit Price with VAT: | 135,84954 Kč |



