Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

GDZ15B-E3-18 | |
|---|---|
DigiKey Part Number | GDZ15B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ15B-E3-18 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 42 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ15B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ15B-E3-08CT-ND | 8,76000 Kč | Parametric Equivalent |
| GDZ15B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ15B-G3-08-ND | 1,23624 Kč | Parametric Equivalent |
| GDZ15B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ15B-G3-18-ND | 1,30424 Kč | Parametric Equivalent |
| MM3Z15VT1G | onsemi | 0 | MM3Z15VT1GOSCT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45555 Kč | 14 555,50 Kč |
| 20 000 | 1,35857 Kč | 27 171,40 Kč |
| Unit Price without VAT: | 1,45555 Kč |
|---|---|
| Unit Price with VAT: | 1,76122 Kč |



