BZX384B15-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,76000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,34000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,05000 Kč
Datasheet
Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B15-E3-08

DigiKey Part Number
BZX384B15-E3-08GITR-ND - Tape & Reel (TR)
BZX384B15-E3-08GICT-ND - Cut Tape (CT)
BZX384B15-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B15-E3-08
Description
DIODE ZENER 15V 200MW SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMDZ15L TR PBFREECentral Semiconductor Corp01514-CMDZ15LTRPBFREECT-ND0,00000 KčSimilar
CMDZ5245B BK PBFREECentral Semiconductor Corp01514-CMDZ5245BBKPBFREE-ND0,00000 KčSimilar
DDZ9702S-7Diodes Incorporated0DDZ9702SDICT-ND8,76000 KčSimilar
MM3Z15VT1Gonsemi0MM3Z15VT1GOSCT-ND3,34000 KčSimilar
SZMM3Z15VT1Gonsemi0SZMM3Z15VT1GOSCT-ND6,05000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
105,40200 Kč54,02 Kč
1003,39740 Kč339,74 Kč
5002,52810 Kč1 264,05 Kč
1 0002,24697 Kč2 246,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,88867 Kč5 666,01 Kč
6 0001,70796 Kč10 247,76 Kč
9 0001,61581 Kč14 542,29 Kč
15 0001,51220 Kč22 683,00 Kč
21 0001,45083 Kč30 467,43 Kč
30 0001,39117 Kč41 735,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč