SS2PH10-M3/84A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9 766
Unit Price: 24,19000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 370
Unit Price: 10,22000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 000
Unit Price: 7,30000 Kč
Datasheet
Diode 100 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS2PH10-M3/84A

DigiKey Part Number
SS2PH10-M3/84AGITR-ND - Tape & Reel (TR)
SS2PH10-M3/84AGICT-ND - Cut Tape (CT)
SS2PH10-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2PH10-M3/84A
Description
DIODE SCHOTTKY 100V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
SS2PH10-M3/84A Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Series
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DFLS2100-7Diodes Incorporated9 766DFLS2100-7DICT-ND24,19000 KčDirect
SK3H10SMBDiotec Semiconductor3704878-SK3H10SMBCT-ND10,22000 KčSimilar
SS30100HE_R1_00001Panjit International Inc.3 0003757-SS30100HE_R1_00001CT-ND7,30000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
108,23800 Kč82,38 Kč
1005,26600 Kč526,60 Kč
5003,97590 Kč1 987,95 Kč
1 0003,55941 Kč3 559,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,02961 Kč9 088,83 Kč
6 0002,76259 Kč16 575,54 Kč
9 0002,62650 Kč23 638,50 Kč
15 0002,47357 Kč37 103,55 Kč
21 0002,38299 Kč50 042,79 Kč
30 0002,29497 Kč68 849,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč