Diode 100 V 2A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS2100-7

DigiKey Part Number
DFLS2100-7DITR-ND - Tape & Reel (TR)
DFLS2100-7DICT-ND - Cut Tape (CT)
DFLS2100-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS2100-7
Description
DIODE SCHOTTK 100V 2A POWERDI123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
36pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
PowerDI™ 123
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
860 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR2H100SFT3Gonsemi410MBR2H100SFT3GOSCT-ND0,61000 KčSimilar
SS20100FL_R1_00001Panjit International Inc.4263757-SS20100FL_R1_00001CT-ND0,22000 KčSimilar
In-Stock: 16 091
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,16100 Kč151,61 Kč
1009,92790 Kč992,79 Kč
5007,67308 Kč3 836,54 Kč
1 0006,94635 Kč6 946,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,02328 Kč18 069,84 Kč
6 0005,55852 Kč33 351,12 Kč
9 0005,32173 Kč47 895,57 Kč
15 0005,05572 Kč75 835,80 Kč
21 0004,89823 Kč102 862,83 Kč
30 0004,74519 Kč142 355,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč