BAS40-04LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 792 442
Unit Price: 0,59000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 288
Unit Price: 1,36000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17 447
Unit Price: 1,42000 Kč
Datasheet
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04LT1

DigiKey Part Number
BAS40-04LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-04LT1
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-04LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Manufacturer
onsemi
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-04LT1Gonsemi792 442BAS40-04LT1GOSCT-ND0,59000 KčDirect
BAS40-04-E3-08Vishay General Semiconductor - Diodes Division12 288BAS40-04-E3-08CT-ND1,36000 KčSimilar
BAS40-04-G3-08Vishay General Semiconductor - Diodes Division17 447BAS40-04-G3-08GICT-ND1,42000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes