
BAS40-04-G3-08 | |
|---|---|
DigiKey Part Number | BAS40-04-G3-08GITR-ND - Tape & Reel (TR) BAS40-04-G3-08GICT-ND - Cut Tape (CT) BAS40-04-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04-G3-08 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-04 | Good-Ark Semiconductor | 6 437 | 4786-BAS40-04CT-ND | 2,50000 Kč | Parametric Equivalent |
| BAS40-04 | Shenzhen Slkormicro Semicon Co., Ltd. | 2 602 | 5399-BAS40-04CT-ND | 3,13000 Kč | Parametric Equivalent |
| BAS40-04 RFG | Taiwan Semiconductor Corporation | 3 150 | 1801-BAS40-04RFGCT-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,92300 Kč | 59,23 Kč |
| 100 | 3,73940 Kč | 373,94 Kč |
| 500 | 2,79004 Kč | 1 395,02 Kč |
| 1 000 | 2,48347 Kč | 2 483,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09320 Kč | 6 279,60 Kč |
| 6 000 | 1,89629 Kč | 11 377,74 Kč |
| 9 000 | 1,79591 Kč | 16 163,19 Kč |
| 15 000 | 1,68307 Kč | 25 246,05 Kč |
| 21 000 | 1,61622 Kč | 33 940,62 Kč |
| 30 000 | 1,55125 Kč | 46 537,50 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

