BAS40-04-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,96000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 44
Unit Price: 3,96000 Kč
Datasheet

Similar


onsemi
In Stock: 792 442
Unit Price: 3,96000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 561
Unit Price: 8,55000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 10 778
Unit Price: 2,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 878
Unit Price: 5,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 412
Unit Price: 7,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 48 096
Unit Price: 6,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 447
Unit Price: 17,94000 Kč
Datasheet
Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04-7

DigiKey Part Number
BAS40-04DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-04-7
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-04-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-04-7-FDiodes Incorporated0BAS40-04FDICT-ND4,80000 KčDirect
BAS40-04,215Nexperia USA Inc.01727-2892-1-ND3,96000 KčSimilar
BAS40-04,235Nexperia USA Inc.441727-6376-1-ND3,96000 KčSimilar
BAS40-04LT1Gonsemi792 442BAS40-04LT1GOSCT-ND3,96000 KčSimilar
BAS4004E6327HTSA1Infineon Technologies0BAS4004E6327HTSA1CT-ND8,55000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0004,17110 Kč125 133,00 Kč
Unit Price without VAT:4,17110 Kč
Unit Price with VAT:5,04703 Kč