
RB706D-40T146 | |
|---|---|
DigiKey Part Number | RB706D-40T146TR-ND - Tape & Reel (TR) RB706D-40T146CT-ND - Cut Tape (CT) RB706D-40T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706D-40T146 |
Description | DIODE ARRAY SCHOTT 40V 15MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 15mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RB706D-40T146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 100 | 6,71730 Kč | 671,73 Kč |
| 500 | 5,12940 Kč | 2 564,70 Kč |
| 1 000 | 4,61746 Kč | 4 617,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56294 Kč | 10 688,82 Kč |
| 6 000 | 3,52766 Kč | 21 165,96 Kč |
| 9 000 | 3,47183 Kč | 31 246,47 Kč |
| 15 000 | 3,39238 Kč | 50 885,70 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

