


AZ1117H-ADJTRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117H-ADJTRG1TR-ND - Tape & Reel (TR) 31-AZ1117H-ADJTRG1CT-ND - Cut Tape (CT) 31-AZ1117H-ADJTRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-ADJTRG1 |
Description | IC REG LIN POS ADJ 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 25 | 12,65760 Kč | 316,44 Kč |
| 100 | 11,13310 Kč | 1 113,31 Kč |
| 250 | 10,40576 Kč | 2 601,44 Kč |
| 500 | 9,96650 Kč | 4 983,25 Kč |
| 1 000 | 9,64774 Kč | 9 647,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,06211 Kč | 36 248,44 Kč |
| 8 000 | 8,86045 Kč | 70 883,60 Kč |
| 12 000 | 8,75949 Kč | 105 113,88 Kč |
| 20 000 | 8,64764 Kč | 172 952,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |









