
TPR5030-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPR5030-SO1RTR-ND - Tape & Reel (TR) 5503-TPR5030-SO1RCT-ND - Cut Tape (CT) 5503-TPR5030-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR5030-SO1R |
Description | IC VREF SERIES 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPR5030-SO1R Models |
Category | Temperature Coefficient 6ppm/°C |
Manufacturer 3PEAK | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3V ~ 15V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 98,60700 Kč | 986,07 Kč |
| 25 | 91,10600 Kč | 2 277,65 Kč |
| 100 | 82,84970 Kč | 8 284,97 Kč |
| 250 | 79,77140 Kč | 19 942,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 72,43223 Kč | 289 728,92 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |






