Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS40-04-AQ | |
|---|---|
DigiKey Part Number | 4878-BAS40-04-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAS40-04-AQ |
Description | BAS40-04-AQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-04-AQ Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 200mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-05 | Diotec Semiconductor | 7 | 4878-BAS40-05CT-ND | 3,96000 Kč | Parametric Equivalent |
| BAS40-05 | DComponents | 2 838 | 2721-BAS40-05TR-ND | 22,89920 Kč | Parametric Equivalent |
| BAS40-05 | Good-Ark Semiconductor | 26 | 4786-BAS40-05CT-ND | 2,50000 Kč | Parametric Equivalent |
| BAS40-05 RFG | Taiwan Semiconductor Corporation | 5 031 | 1801-BAS40-05RFGCT-ND | 5,63000 Kč | Parametric Equivalent |
| BAS40-05-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BAS40-05-E3-18GICT-ND | 9,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97534 Kč | 2 926,02 Kč |
| 6 000 | 0,87326 Kč | 5 239,56 Kč |
| 9 000 | 0,82113 Kč | 7 390,17 Kč |
| 15 000 | 0,76253 Kč | 11 437,95 Kč |
| 21 000 | 0,72780 Kč | 15 283,80 Kč |
| 30 000 | 0,69402 Kč | 20 820,60 Kč |
| Unit Price without VAT: | 0,97534 Kč |
|---|---|
| Unit Price with VAT: | 1,18016 Kč |






