Direct
Direct

BAS40-05-E3-18 | |
|---|---|
DigiKey Part Number | BAS40-05-E3-18GITR-ND - Tape & Reel (TR) BAS40-05-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS40-05-E3-18 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-05-7 | Diodes Incorporated | 0 | BAS40-05DICT-ND | 16,06000 Kč | Direct |
| BAS40-05-7-F | Diodes Incorporated | 0 | BAS40-05FDICT-ND | 5,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,65200 Kč | 56,52 Kč |
| 100 | 3,56630 Kč | 356,63 Kč |
| 500 | 2,65782 Kč | 1 328,91 Kč |
| 1 000 | 2,36397 Kč | 2 363,97 Kč |
| 2 000 | 2,11621 Kč | 4 232,42 Kč |
| 5 000 | 1,84755 Kč | 9 237,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,68129 Kč | 16 812,90 Kč |
| 20 000 | 1,54143 Kč | 30 828,60 Kč |
| 30 000 | 1,47016 Kč | 44 104,80 Kč |
| 50 000 | 1,39008 Kč | 69 504,00 Kč |
| 70 000 | 1,34265 Kč | 93 985,50 Kč |
| 100 000 | 1,29657 Kč | 129 657,00 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |



