BAS40-05-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 21
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 64
Unit Price: 3,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 607
Unit Price: 8,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 26 518
Unit Price: 5,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 876
Unit Price: 6,72000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 350
Unit Price: 8,19000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-05-7

DigiKey Part Number
BAS40-05DITR-ND - Tape & Reel (TR)
BAS40-05DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS40-05-7
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-05-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-05-7-FDiodes Incorporated21BAS40-05FDICT-ND5,04000 KčDirect
BAS40-05,215Nexperia USA Inc.01727-4235-1-ND3,99000 KčSimilar
BAS40-05,235Nexperia USA Inc.641727-BAS40-05,235CT-ND3,99000 KčSimilar
BAS4005E6327HTSA1Infineon Technologies0BAS4005E6327HTSA1CT-ND8,61000 KčSimilar
BAS4005E6433HTMA1Infineon Technologies7 607448-BAS4005E6433HTMA1CT-ND8,61000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0004,19960 Kč125 988,00 Kč
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč