
BAT54CFILM | |
|---|---|
DigiKey Part Number | 497-3786-2-ND - Tape & Reel (TR) 497-3786-1-ND - Cut Tape (CT) 497-3786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CFILM |
Description | DIODE ARR SCHOTT 40V 300MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CFILM Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS392,LF | Toshiba Semiconductor and Storage | 2 125 | 1SS392LFCT-ND | 7,14000 Kč | Similar |
| BAT5405E6327HTSA1 | Infineon Technologies | 595 | BAT5405E6327HTSA1CT-ND | 6,51000 Kč | Similar |
| BAT54C_R1_00001 | Panjit International Inc. | 10 571 | 3757-BAT54C_R1_00001CT-ND | 2,31000 Kč | Similar |
| BAT6405WH6327XTSA1 | Infineon Technologies | 32 590 | BAT6405WH6327XTSA1CT-ND | 8,82000 Kč | Similar |
| BAT854CW,135 | Nexperia USA Inc. | 9 793 | 1727-1211-1-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 100 | 2,19220 Kč | 219,22 Kč |
| 500 | 1,60970 Kč | 804,85 Kč |
| 1 000 | 1,42072 Kč | 1 420,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17988 Kč | 3 539,64 Kč |
| 6 000 | 1,05827 Kč | 6 349,62 Kč |
| 9 000 | 0,99619 Kč | 8 965,71 Kč |
| 15 000 | 0,92640 Kč | 13 896,00 Kč |
| 21 000 | 0,88504 Kč | 18 585,84 Kč |
| 30 000 | 0,84482 Kč | 25 344,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










