


BAT854CW,135 | |
|---|---|
DigiKey Part Number | 1727-1211-2-ND - Tape & Reel (TR) 1727-1211-1-ND - Cut Tape (CT) 1727-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT854CW,135 |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,15810 Kč | 315,81 Kč |
| 500 | 2,34464 Kč | 1 172,32 Kč |
| 1 000 | 2,08090 Kč | 2 080,90 Kč |
| 2 000 | 1,85875 Kč | 3 717,50 Kč |
| 5 000 | 1,61773 Kč | 8 088,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,46852 Kč | 14 685,20 Kč |
| 20 000 | 1,34298 Kč | 26 859,60 Kč |
| 30 000 | 1,27901 Kč | 38 370,30 Kč |
| 50 000 | 1,20712 Kč | 60 356,00 Kč |
| 70 000 | 1,16455 Kč | 81 518,50 Kč |
| 100 000 | 1,12316 Kč | 112 316,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

