SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS392,LF

DigiKey Part Number
1SS392LFTR-ND - Tape & Reel (TR)
1SS392LFCT-ND - Cut Tape (CT)
1SS392LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS392,LF
Description
DIODE ARR SCHOTT 40V 100MA SC-59
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
1SS392,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,47300 Kč34,73 Kč
1002,55340 Kč255,34 Kč
5001,88650 Kč943,25 Kč
1 0001,67095 Kč1 670,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,58380 Kč4 751,40 Kč
6 0001,23985 Kč7 439,10 Kč
9 0001,02401 Kč9 216,09 Kč
15 0000,99624 Kč14 943,60 Kč
21 0000,99277 Kč20 848,17 Kč
30 0000,96758 Kč29 027,40 Kč
75 0000,89255 Kč66 941,25 Kč
150 0000,84200 Kč126 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč