
BAS4005E6433HTMA1 | |
|---|---|
DigiKey Part Number | 448-BAS4005E6433HTMA1TR-ND - Tape & Reel (TR) 448-BAS4005E6433HTMA1CT-ND - Cut Tape (CT) 448-BAS4005E6433HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS4005E6433HTMA1 |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,59960 Kč | 259,96 Kč |
| 500 | 1,92216 Kč | 961,08 Kč |
| 1 000 | 1,70273 Kč | 1 702,73 Kč |
| 2 000 | 1,51784 Kč | 3 035,68 Kč |
| 5 000 | 1,31725 Kč | 6 586,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,19309 Kč | 11 930,90 Kč |
| 20 000 | 1,08856 Kč | 21 771,20 Kč |
| 30 000 | 1,03530 Kč | 31 059,00 Kč |
| 50 000 | 0,97544 Kč | 48 772,00 Kč |
| 70 000 | 0,93998 Kč | 65 798,60 Kč |
| 100 000 | 0,90553 Kč | 90 553,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







