
BAS40-05-E3-08 | |
|---|---|
DigiKey Part Number | BAS40-05-E3-08TR-ND - Tape & Reel (TR) BAS40-05-E3-08CT-ND - Cut Tape (CT) BAS40-05-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05-E3-08 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-05-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 3,59070 Kč | 359,07 Kč |
| 500 | 2,67598 Kč | 1 337,99 Kč |
| 1 000 | 2,38012 Kč | 2 380,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00335 Kč | 6 010,05 Kč |
| 6 000 | 1,81328 Kč | 10 879,68 Kč |
| 9 000 | 1,71640 Kč | 15 447,60 Kč |
| 15 000 | 1,60747 Kč | 24 112,05 Kč |
| 21 000 | 1,54293 Kč | 32 401,53 Kč |
| 30 000 | 1,48021 Kč | 44 406,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











