
BAS21LT3G | |
|---|---|
DigiKey Part Number | BAS21LT3GOSTR-ND - Tape & Reel (TR) BAS21LT3GOSCT-ND - Cut Tape (CT) BAS21LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21LT3G |
Description | DIODE STANDARD 250V 200MA SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS21LT3G Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21,215 | Nexperia USA Inc. | 158 544 | 1727-2889-1-ND | 2,71000 Kč | Direct |
| BAS21,235 | Nexperia USA Inc. | 13 239 | 1727-2080-1-ND | 2,71000 Kč | Upgrade |
| BAS21-7-F | Diodes Incorporated | 70 066 | BAS21-FDICT-ND | 3,75000 Kč | Similar |
| BAS21-E3-18 | Vishay General Semiconductor - Diodes Division | 26 670 | BAS21-E3-18GICT-ND | 7,51000 Kč | Similar |
| BAS21_R1_00001 | Panjit International Inc. | 7 490 | 3757-BAS21_R1_00001CT-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,75200 Kč | 17,52 Kč |
| 100 | 1,06990 Kč | 106,99 Kč |
| 500 | 0,77290 Kč | 386,45 Kč |
| 1 000 | 0,67572 Kč | 675,72 Kč |
| 2 000 | 0,59365 Kč | 1 187,30 Kč |
| 5 000 | 0,50433 Kč | 2 521,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41419 Kč | 4 141,90 Kč |
| 20 000 | 0,37106 Kč | 7 421,20 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |


