
BAS21-7-F | |
|---|---|
DigiKey Part Number | BAS21-FDITR-ND - Tape & Reel (TR) BAS21-FDICT-ND - Cut Tape (CT) BAS21-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21-7-F |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21-7-F Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21 RFG | Taiwan Semiconductor Corporation | 8 208 | 1801-BAS21RFGCT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 100 | 1,39110 Kč | 139,11 Kč |
| 500 | 1,00982 Kč | 504,91 Kč |
| 1 000 | 0,88573 Kč | 885,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72744 Kč | 2 182,32 Kč |
| 6 000 | 0,64739 Kč | 3 884,34 Kč |
| 9 000 | 0,60650 Kč | 5 458,50 Kč |
| 15 000 | 0,56050 Kč | 8 407,50 Kč |
| 21 000 | 0,53323 Kč | 11 197,83 Kč |
| 30 000 | 0,50669 Kč | 15 200,70 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |










