
STTH1R06A | |
|---|---|
DigiKey Part Number | 497-3765-2-ND - Tape & Reel (TR) 497-3765-1-ND - Cut Tape (CT) 497-3765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1R06A |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R06A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1J-13-F | Diodes Incorporated | 20 065 | US1J-FDICT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 100 | 4,03580 Kč | 403,58 Kč |
| 500 | 3,01910 Kč | 1 509,55 Kč |
| 1 000 | 2,69026 Kč | 2 690,26 Kč |
| 2 000 | 2,41330 Kč | 4 826,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,11299 Kč | 10 564,95 Kč |
| 10 000 | 1,92720 Kč | 19 272,00 Kč |
| 15 000 | 1,83250 Kč | 27 487,50 Kč |
| 25 000 | 1,72608 Kč | 43 152,00 Kč |
| 35 000 | 1,66305 Kč | 58 206,75 Kč |
| 50 000 | 1,60180 Kč | 80 090,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |












