


US1J-13-F | |
---|---|
DigiKey Part Number | US1J-FDITR-ND - Tape & Reel (TR) US1J-FDICT-ND - Cut Tape (CT) US1J-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1J-13-F |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | US1J-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 3,41600 Kč | 34,16 Kč |
100 | 3,06620 Kč | 306,62 Kč |
500 | 2,27964 Kč | 1 139,82 Kč |
1 000 | 1,95885 Kč | 1 958,85 Kč |
2 000 | 1,81065 Kč | 3 621,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,26230 Kč | 6 311,50 Kč |
10 000 | 1,12482 Kč | 11 248,20 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |