
STEVAL-ILL016V2 | |
|---|---|
DigiKey Part Number | 497-10368-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL016V2 |
Description | EVAL BOARD FOR L6562AD TSM1052 |
Customer Reference | |
Detailed Description | L6562AD, TSM1052 - Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer STMicroelectronics | Voltage - Input 96 ~ 132 VAC |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part L6562AD, TSM1052 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 204,79000 Kč | 2 204,79 Kč |
| Unit Price without VAT: | 2 204,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 667,79590 Kč |






