
TSM1052 | |
|---|---|
DigiKey Part Number | 497-6034-2-ND - Tape & Reel (TR) 497-6034-1-ND - Cut Tape (CT) 497-6034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM1052 |
Description | IC BATT CONTRL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSM1052 Models |
Category | Operating Temperature -10°C ~ 85°C (TA) |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 |
Part Status Active | Supplier Device Package SOT-23-6 |
Current - Charging Constant | Base Product Number |
Voltage - Supply (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,01880 Kč | 325,47 Kč |
| 100 | 11,45230 Kč | 1 145,23 Kč |
| 250 | 10,70564 Kč | 2 676,41 Kč |
| 500 | 10,25542 Kč | 5 127,71 Kč |
| 1 000 | 9,94003 Kč | 9 940,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,42789 Kč | 28 283,67 Kč |
| 6 000 | 9,20398 Kč | 55 223,88 Kč |
| 9 000 | 9,09192 Kč | 81 827,28 Kč |
| 15 000 | 8,96770 Kč | 134 515,50 Kč |
| 21 000 | 8,89513 Kč | 186 797,73 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |




