
L6562AD | |
|---|---|
DigiKey Part Number | 497-L6562AD-ND |
Manufacturer | |
Manufacturer Product Number | L6562AD |
Description | IC PFC CTRLR TRANSITION 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6562AD Models |
Category | Voltage - Supply 10.5V ~ 22.5V |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Discontinuous (Transition) | Supplier Device Package 8-SOIC |
Current - Startup 30 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 25 | 21,26680 Kč | 531,67 Kč |
| 100 | 18,88140 Kč | 1 888,14 Kč |
| 250 | 17,74164 Kč | 4 435,41 Kč |
| 500 | 17,05542 Kč | 8 527,71 Kč |
| 2 000 | 16,02505 Kč | 32 050,10 Kč |
| 4 000 | 15,64209 Kč | 62 568,36 Kč |
| 6 000 | 15,45047 Kč | 92 702,82 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |









