Similar

EVL6562A-35WFLB | |
|---|---|
DigiKey Part Number | 497-8248-ND |
Manufacturer | |
Manufacturer Product Number | EVL6562A-35WFLB |
Description | EVAL BOARD FOR L6562A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6562A - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | L6562A | |
Primary Attributes | 35W, 48V Out, 90 ~ 265VAC In | |
Secondary Attributes | Transition Mode | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 900,11000 Kč | 1 900,11 Kč |
| Unit Price without VAT: | 1 900,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 299,13310 Kč |



