
EVL6562A-LED | |
|---|---|
DigiKey Part Number | 497-10420-ND |
Manufacturer | |
Manufacturer Product Number | EVL6562A-LED |
Description | EVAL BOARD FOR L6562A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6562A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer STMicroelectronics | Voltage - Input 48V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part L6562A |
Current - Output / Channel 350mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,34000 Kč | 941,34 Kč |
| Unit Price without VAT: | 941,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 139,02140 Kč |


