Mosfet Array 40V 5.3A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC4050SSD-13

DigiKey Part Number
DMC4050SSD-13TR-ND - Tape & Reel (TR)
DMC4050SSD-13CT-ND - Cut Tape (CT)
DMC4050SSD-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC4050SSD-13
Description
MOSFET N/P-CH 40V 5.3A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 5.3A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMC4050SSD-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
37.56nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1790.8pF @ 20V
Part Status
Active
Power - Max
1.8W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
5.3A
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4614BAlpha & Omega Semiconductor Inc.15785-1294-1-ND21,42000 KčSimilar
SI4599DY-T1-GE3Vishay Siliconix1 905SI4599DY-T1-GE3CT-ND29,19000 KčSimilar
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1016,16800 Kč161,68 Kč
10010,61030 Kč1 061,03 Kč
5008,22450 Kč4 112,25 Kč
1 0007,45597 Kč7 455,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,62378 Kč16 559,45 Kč
5 0006,10937 Kč30 546,85 Kč
7 5005,84735 Kč43 855,12 Kč
12 5005,55288 Kč69 411,00 Kč
17 5005,37857 Kč94 124,97 Kč
25 0005,20920 Kč130 230,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč