
SI4599DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4599DY-T1-GE3TR-ND - Tape & Reel (TR) SI4599DY-T1-GE3CT-ND - Cut Tape (CT) SI4599DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4599DY-T1-GE3 |
Description | MOSFET N/P-CH 40V 6.8A 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6.8A, 5.8A 3W, 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4599DY-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 35.5mOhm @ 5A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 640pF @ 20V |
Part Status Active | Power - Max 3W, 3.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 6.8A, 5.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC4028SSD-13 | Diodes Incorporated | 4 762 | DMC4028SSD-13DICT-ND | 31,08000 Kč | Similar |
| DMC4029SSD-13 | Diodes Incorporated | 174 | 31-DMC4029SSD-13CT-ND | 29,61000 Kč | Similar |
| DMC4050SSD-13 | Diodes Incorporated | 51 | DMC4050SSD-13CT-ND | 25,83000 Kč | Similar |
| QH8MA2TCR | Rohm Semiconductor | 142 | QH8MA2TCRCT-ND | 21,42000 Kč | Similar |
| QH8MA3TCR | Rohm Semiconductor | 1 877 | QH8MA3TCRCT-ND | 26,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 12,08010 Kč | 1 208,01 Kč |
| 500 | 9,41256 Kč | 4 706,28 Kč |
| 1 000 | 8,55333 Kč | 8 553,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,12445 Kč | 17 811,12 Kč |
| 5 000 | 7,00283 Kč | 35 014,15 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |






