
DMC4028SSD-13 | |
|---|---|
DigiKey Part Number | DMC4028SSD-13DITR-ND - Tape & Reel (TR) DMC4028SSD-13DICT-ND - Cut Tape (CT) DMC4028SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC4028SSD-13 |
Description | MOSFET N/P-CH 40V 6.5A/4.8A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6.5A, 4.8A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMC4028SSD-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 12.9nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 604pF @ 20V |
Part Status Active | Power - Max 1.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 6.5A, 4.8A | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 100 | 12,97050 Kč | 1 297,05 Kč |
| 500 | 10,13364 Kč | 5 066,82 Kč |
| 1 000 | 9,22085 Kč | 9 220,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,23248 Kč | 20 581,20 Kč |
| 5 000 | 7,62160 Kč | 38 108,00 Kč |
| 7 500 | 7,31047 Kč | 54 828,52 Kč |
| 12 500 | 6,96090 Kč | 87 011,25 Kč |
| 17 500 | 6,75396 Kč | 118 194,30 Kč |
| 25 000 | 6,61437 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

