


QH8MA2TCR | |
|---|---|
DigiKey Part Number | QH8MA2TCRTR-ND - Tape & Reel (TR) QH8MA2TCRCT-ND - Cut Tape (CT) QH8MA2TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8MA2TCR |
Description | MOSFET N/P-CH 30V 4.5A/3A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A, 3A 1.25W Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8MA2TCR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 8.4nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 365pF @ 10V |
Part Status Active | Power - Max 1.25W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package TSMT8 |
Current - Continuous Drain (Id) @ 25°C 4.5A, 3A | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 100 | 8,68900 Kč | 868,90 Kč |
| 500 | 6,68282 Kč | 3 341,41 Kč |
| 1 000 | 6,03630 Kč | 6 036,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,21485 Kč | 15 644,55 Kč |
| 6 000 | 4,80116 Kč | 28 806,96 Kč |
| 9 000 | 4,59040 Kč | 41 313,60 Kč |
| 15 000 | 4,35361 Kč | 65 304,15 Kč |
| 21 000 | 4,21342 Kč | 88 481,82 Kč |
| 30 000 | 4,07720 Kč | 122 316,00 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

